


TLE5109A16E2210XUMA1 | |
|---|---|
DigiKey Part Number | TLE5109A16E2210XUMA1TR-ND - Tape & Reel (TR) TLE5109A16E2210XUMA1CT-ND - Cut Tape (CT) TLE5109A16E2210XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5109A16E2210XUMA1 |
Description | IC ANGLE SENSOR 5.0 V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5109A16E2210XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.1° | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 5 | 57,32400 Kč | 286,62 Kč |
| 10 | 54,74200 Kč | 547,42 Kč |
| 25 | 51,66360 Kč | 1 291,59 Kč |
| 50 | 49,55940 Kč | 2 477,97 Kč |
| 100 | 47,63610 Kč | 4 763,61 Kč |
| 500 | 43,76236 Kč | 21 881,18 Kč |
| 1 000 | 42,32000 Kč | 42 320,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,59518 Kč | 101 487,95 Kč |
| 5 000 | 39,41518 Kč | 197 075,90 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

