


TLE5109A16DE1210XUMA1 | |
|---|---|
DigiKey Part Number | TLE5109A16DE1210XUMA1TR-ND - Tape & Reel (TR) TLE5109A16DE1210XUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE5109A16DE1210XUMA1 |
Description | IC ANGLE SENSOR 3.3 V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5109A16DE1210XUMA1 Models |
Category | Linearity ±0.1° |
Manufacturer Infineon Technologies | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Angle | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 180° | Package / Case 16-TSSOP (0.154", 3.90mm Width) |
Output Analog Voltage | Supplier Device Package PG-TDSO-16-2 |
Output Signal Cosine, Sine | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,96186 Kč | 212 404,65 Kč |
| Unit Price without VAT: | 84,96186 Kč |
|---|---|
| Unit Price with VAT: | 102,80385 Kč |

