Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5014SP16E0001XUMA1

DigiKey Part Number
448-TLE5014SP16E0001XUMA1TR-ND - Tape & Reel (TR)
448-TLE5014SP16E0001XUMA1CT-ND - Cut Tape (CT)
448-TLE5014SP16E0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5014SP16E0001XUMA1
Description
GMR-BASED ANGLE SENSOR
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLE5014SP16E0001XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Wheatstone Bridge
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
16-TSSOP (0.154", 3.90mm Width)
Supplier Device Package
PG-TDSO-16-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,67000 Kč89,67 Kč
580,32600 Kč401,63 Kč
1076,85400 Kč768,54 Kč
2572,73200 Kč1 818,30 Kč
5069,90280 Kč3 495,14 Kč
10067,31790 Kč6 731,79 Kč
50062,11014 Kč31 055,07 Kč
1 00061,74954 Kč61 749,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,85045 Kč144 626,12 Kč
Manufacturers Standard Package
Unit Price without VAT:89,67000 Kč
Unit Price with VAT:108,50070 Kč