Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Infineon TLE5014 Magnetic Angle Sensors | Digi-Key Daily

TLE5014S16DXUMA1

DigiKey Part Number
TLE5014S16DXUMA1TR-ND - Tape & Reel (TR)
TLE5014S16DXUMA1CT-ND - Cut Tape (CT)
TLE5014S16DXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5014S16DXUMA1
Description
SENSOR ANGLE 360DEG GULL WING
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLE5014S16DXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear, Rotary
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
SENT
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.2V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.154", 3.90mm Width)
Supplier Device Package
PG-TDSO-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,25000 Kč165,25 Kč
5149,25400 Kč746,27 Kč
10143,26900 Kč1 432,69 Kč
25136,12600 Kč3 403,15 Kč
50131,24160 Kč6 562,08 Kč
100126,76280 Kč12 676,28 Kč
500123,19064 Kč61 595,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500110,36599 Kč275 914,97 Kč
Manufacturers Standard Package
Unit Price without VAT:165,25000 Kč
Unit Price with VAT:199,95250 Kč