


TLE5014S16DXUMA1 | |
|---|---|
DigiKey Part Number | TLE5014S16DXUMA1TR-ND - Tape & Reel (TR) TLE5014S16DXUMA1CT-ND - Cut Tape (CT) TLE5014S16DXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5014S16DXUMA1 |
Description | SENSOR ANGLE 360DEG GULL WING |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5014S16DXUMA1 Models |
Category | Voltage - Supply 4.2V ~ 5.5V |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring Angle, Linear, Rotary | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 16-TSSOP (0.154", 3.90mm Width) |
Output SENT | Supplier Device Package PG-TDSO-16 |
Output Signal Cosine, Sine | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 5 | 183,56400 Kč | 917,82 Kč |
| 10 | 176,21500 Kč | 1 762,15 Kč |
| 25 | 167,42960 Kč | 4 185,74 Kč |
| 50 | 161,42420 Kč | 8 071,21 Kč |
| 100 | 155,91850 Kč | 15 591,85 Kč |
| 500 | 144,82866 Kč | 72 414,33 Kč |
| 1 000 | 140,69584 Kč | 140 695,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 135,74980 Kč | 339 374,50 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |

