


TLE5014C16XUMA1 | |
|---|---|
DigiKey Part Number | TLE5014C16XUMA1TR-ND - Tape & Reel (TR) TLE5014C16XUMA1CT-ND - Cut Tape (CT) TLE5014C16XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5014C16XUMA1 |
Description | SENSOR ANGLE 360DEG GULL WING |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5014C16XUMA1 Models |
Category | Voltage - Supply 4.2V ~ 5.5V |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring Angle, Linear, Rotary | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 16-TSSOP (0.154", 3.90mm Width) |
Output SPC | Supplier Device Package PG-TDSO-16 |
Output Signal Cosine, Sine | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 5 | 108,30800 Kč | 541,54 Kč |
| 10 | 103,66700 Kč | 1 036,67 Kč |
| 25 | 98,16160 Kč | 2 454,04 Kč |
| 50 | 94,39440 Kč | 4 719,72 Kč |
| 100 | 90,94020 Kč | 9 094,02 Kč |
| 500 | 83,99368 Kč | 41 996,84 Kč |
| 1 000 | 81,40610 Kč | 81 406,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,31011 Kč | 195 775,27 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |

