Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Infineon TLE5014 Magnetic Angle Sensors | Digi-Key Daily

TLE5014C16DXUMA1

DigiKey Part Number
TLE5014C16DXUMA1TR-ND - Tape & Reel (TR)
TLE5014C16DXUMA1CT-ND - Cut Tape (CT)
TLE5014C16DXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5014C16DXUMA1
Description
SENSOR ANGLE 360DEG GULL WING
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLE5014C16DXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.2V ~ 5.5V
Manufacturer
Infineon Technologies
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
Angle, Linear, Rotary
Grade
Automotive
Technology
Magnetoresistive
Qualification
AEC-Q100
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Package / Case
16-TSSOP (0.154", 3.90mm Width)
Output
SPC
Supplier Device Package
PG-TDSO-16
Output Signal
Cosine, Sine
Base Product Number
Actuator Type
External Magnet, Not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,47000 Kč203,47 Kč
5183,56400 Kč917,82 Kč
10176,21500 Kč1 762,15 Kč
25167,42960 Kč4 185,74 Kč
50161,42420 Kč8 071,21 Kč
100155,91850 Kč15 591,85 Kč
500144,82866 Kč72 414,33 Kč
1 000140,69584 Kč140 695,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500135,74980 Kč339 374,50 Kč
Manufacturers Standard Package
Unit Price without VAT:203,47000 Kč
Unit Price with VAT:246,19870 Kč