
TLE5012BE5020XUMA1 | |
|---|---|
DigiKey Part Number | TLE5012BE5020XUMA1TR-ND - Tape & Reel (TR) TLE5012BE5020XUMA1CT-ND - Cut Tape (CT) TLE5012BE5020XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5012BE5020XUMA1 |
Description | SPEED SENSORS 8DSO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
For Measuring Angle | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Wheatstone Bridge | Supplier Device Package PG-DSO-8 |
Output Signal Cosine, Sine | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 5 | 79,75000 Kč | 398,75 Kč |
| 10 | 76,22300 Kč | 762,23 Kč |
| 25 | 72,03160 Kč | 1 800,79 Kč |
| 50 | 69,15900 Kč | 3 457,95 Kč |
| 100 | 66,53010 Kč | 6 653,01 Kč |
| 500 | 61,23856 Kč | 30 619,28 Kč |
| 1 000 | 59,26832 Kč | 59 268,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,91197 Kč | 142 279,92 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |


