
TLE5012BE3005XUMA1 | |
|---|---|
DigiKey Part Number | TLE5012BE3005XUMA1TR-ND - Tape & Reel (TR) TLE5012BE3005XUMA1CT-ND - Cut Tape (CT) TLE5012BE3005XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5012BE3005XUMA1 |
Description | SPEED SENSORS 8DSO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | TLE5012BE3005XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SENT, SPI | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 5 | 67,90800 Kč | 339,54 Kč |
| 10 | 64,88400 Kč | 648,84 Kč |
| 25 | 61,31400 Kč | 1 532,85 Kč |
| 50 | 58,86580 Kč | 2 943,29 Kč |
| 100 | 56,62950 Kč | 5 662,95 Kč |
| 500 | 52,12334 Kč | 26 061,67 Kč |
| 1 000 | 50,44581 Kč | 50 445,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,43903 Kč | 121 097,58 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |



