
TLE5009A16E1210XUMA1 | |
|---|---|
DigiKey Part Number | TLE5009A16E1210XUMA1TR-ND - Tape & Reel (TR) TLE5009A16E1210XUMA1CT-ND - Cut Tape (CT) TLE5009A16E1210XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5009A16E1210XUMA1 |
Description | IC HALL SENSOR LINEAR TDSO-16 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5009A16E1210XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 5 | 74,39000 Kč | 371,95 Kč |
| 10 | 71,17000 Kč | 711,70 Kč |
| 25 | 67,30960 Kč | 1 682,74 Kč |
| 50 | 64,66980 Kč | 3 233,49 Kč |
| 100 | 62,25120 Kč | 6 225,12 Kč |
| 500 | 57,38736 Kč | 28 693,68 Kč |
| 1 000 | 55,57579 Kč | 55 575,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,40865 Kč | 133 521,62 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


