
TLE5009A16E1210XUMA1 | |
|---|---|
DigiKey Part Number | TLE5009A16E1210XUMA1TR-ND - Tape & Reel (TR) TLE5009A16E1210XUMA1CT-ND - Cut Tape (CT) TLE5009A16E1210XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5009A16E1210XUMA1 |
Description | IC HALL SENSOR LINEAR TDSO-16 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5009A16E1210XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 5 | 77,94400 Kč | 389,72 Kč |
| 10 | 74,54300 Kč | 745,43 Kč |
| 25 | 70,49440 Kč | 1 762,36 Kč |
| 50 | 67,73540 Kč | 3 386,77 Kč |
| 100 | 65,20300 Kč | 6 520,30 Kč |
| 500 | 60,10804 Kč | 30 054,02 Kč |
| 1 000 | 58,21066 Kč | 58 210,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,94060 Kč | 139 851,50 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

