MFR Recommended

TLE5009A16DE1200XUMA1 | |
|---|---|
DigiKey Part Number | TLE5009A16DE1200XUMA1TR-ND - Tape & Reel (TR) TLE5009A16DE1200XUMA1CT-ND - Cut Tape (CT) TLE5009A16DE1200XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5009A16DE1200XUMA1 |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5009A16DE1200XUMA1 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
For Measuring Angle | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 16-TSSOP (0.154", 3.90mm Width) |
Output Analog Voltage | Supplier Device Package PG-TDSO-16 |
Output Signal Cosine, Sine | Base Product Number |
Actuator Type External Magnet, Not Included |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE5009A16DE1210XUMA1 | Infineon Technologies | 0 | TLE5009A16DE1210XUMA1CT-ND | 4,84000 Kč | MFR Recommended |


