
TLE4998S4HALA1 | |
|---|---|
DigiKey Part Number | 448-TLE4998S4HALA1CT-ND - Cut Tape (CT) 448-TLE4998S4HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4998S4HALA1 |
Description | SEN HALL EFFECT SENT PG-SSO-4-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998S4HALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | SENT | |
Sensing Range | ±50mT, ±100mT, ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 5mA | |
Resolution | 16 b | |
Bandwidth | Programmable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Selectable Scale, Temperature Compensated | |
Supplier Device Package | PG-SSO-4-1 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, SSO-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 Kč | 78,31 Kč |
| 5 | 69,97000 Kč | 349,85 Kč |
| 10 | 66,89700 Kč | 668,97 Kč |
| 25 | 63,24280 Kč | 1 581,07 Kč |
| 50 | 60,74600 Kč | 3 037,30 Kč |
| 100 | 58,45800 Kč | 5 845,80 Kč |
| 500 | 53,85390 Kč | 26 926,95 Kč |
| 1 000 | 52,90181 Kč | 52 901,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,75186 Kč | 91 503,72 Kč |
| 4 000 | 44,42745 Kč | 177 709,80 Kč |
| Unit Price without VAT: | 78,31000 Kč |
|---|---|
| Unit Price with VAT: | 94,75510 Kč |


