


TLE4971A120N5UE0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4971A120N5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A120N5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A120N5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A120N5UE0001XUMA1 |
Description | SPEED & CURRENT SENSORS PG-TISON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 120A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4971A120N5UE0001XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 5 | 100,91600 Kč | 504,58 Kč |
| 10 | 96,65400 Kč | 966,54 Kč |
| 25 | 91,55960 Kč | 2 288,99 Kč |
| 50 | 88,08240 Kč | 4 404,12 Kč |
| 100 | 84,89910 Kč | 8 489,91 Kč |
| 500 | 78,48842 Kč | 39 244,21 Kč |
| 1 000 | 76,10053 Kč | 76 100,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,24346 Kč | 183 108,65 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |

