
TLE4966LHALA1 | |
|---|---|
DigiKey Part Number | TLE4966LHALA1CT-ND - Cut Tape (CT) TLE4966LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4966LHALA1 |
Description | MAGNETIC SWITCH BIPOLAR SSO-4-1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect PG-SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4966LHALA1 Models |
Category | Current - Output (Max) 10mA |
Mfr | Output Type Open Collector |
Packaging Cut Tape (CT) Tape & Box (TB) | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Bipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range 10mT Trip, -10mT Release | Supplier Device Package PG-SSO-4-1 |
Test Condition 25°C | Package / Case 4-SIP, SSO-4-1 |
Voltage - Supply 2.7V ~ 18V | Base Product Number |
Current - Supply (Max) 7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 25 | 16,06760 Kč | 401,69 Kč |
| 100 | 14,20300 Kč | 1 420,30 Kč |
| 250 | 13,31104 Kč | 3 327,76 Kč |
| 500 | 12,88606 Kč | 6 443,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,96729 Kč | 23 934,58 Kč |
| 4 000 | 11,66759 Kč | 46 670,36 Kč |
| 6 000 | 11,51751 Kč | 69 105,06 Kč |
| 10 000 | 11,35125 Kč | 113 512,50 Kč |
| 14 000 | 11,25413 Kč | 157 557,82 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


