
TLE49643MXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE49643MXTMA1TR-ND - Tape & Reel (TR) 448-TLE49643MXTMA1CT-ND - Cut Tape (CT) 448-TLE49643MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49643MXTMA1 |
Description | MAG SWITCH IC HALL EFF SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49643MXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | Either | |
Sensing Range | ±5mT Trip, ±4.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 2mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,91200 Kč | 49,56 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,73520 Kč | 218,38 Kč |
| 50 | 8,30260 Kč | 415,13 Kč |
| 100 | 7,90780 Kč | 790,78 Kč |
| 500 | 7,11874 Kč | 3 559,37 Kč |
| 1 000 | 6,82582 Kč | 6 825,82 Kč |
| 5 000 | 6,23636 Kč | 31 181,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,01704 Kč | 60 170,40 Kč |
| 20 000 | 5,81595 Kč | 116 319,00 Kč |
| 30 000 | 5,70614 Kč | 171 184,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


