
TLE49595URHALA1 | |
|---|---|
DigiKey Part Number | 448-TLE49595URHALA1CT-ND - Cut Tape (CT) 448-TLE49595URHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49595URHALA1 |
Description | SENSOR HALL EFFECT PWM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Analog Voltage, PWM 4-SIP, SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49595URHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Analog Voltage, PWM | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 10 kHz | |
Voltage - Supply | 4V ~ 16V | |
Must Operate | 120mT | |
Must Release | -120mT | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Package / Case | 4-SIP, SSO-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 5 | 48,21200 Kč | 241,06 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 43,38200 Kč | 1 084,55 Kč |
| 50 | 41,58020 Kč | 2 079,01 Kč |
| 100 | 39,92770 Kč | 3 992,77 Kč |
| 500 | 36,60918 Kč | 18 304,59 Kč |
| 1 000 | 35,37344 Kč | 35 373,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,24050 Kč | 68 481,00 Kč |
| 4 000 | 33,20120 Kč | 132 804,80 Kč |
| 6 000 | 32,63355 Kč | 195 801,30 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |

