
TLE4946KHTSA1 | |
|---|---|
DigiKey Part Number | TLE4946KHTSA1TR-ND - Tape & Reel (TR) TLE4946KHTSA1CT-ND - Cut Tape (CT) TLE4946KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4946KHTSA1 |
Description | MAGNETIC SWITCH LATCH SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4946KHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 19mT Trip, -19mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,29600 Kč | 56,48 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,98680 Kč | 249,67 Kč |
| 50 | 9,49940 Kč | 474,97 Kč |
| 100 | 9,05220 Kč | 905,22 Kč |
| 500 | 8,15730 Kč | 4 078,65 Kč |
| 1 000 | 7,82490 Kč | 7 824,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,35406 Kč | 22 062,18 Kč |
| 6 000 | 7,08886 Kč | 42 533,16 Kč |
| 9 000 | 6,94404 Kč | 62 496,36 Kč |
| 15 000 | 6,77177 Kč | 101 576,55 Kč |
| 21 000 | 6,66416 Kč | 139 947,36 Kč |
| 30 000 | 6,55494 Kč | 196 648,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

