
TLE493DW2B6MS2GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE493DW2B6MS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE493DW2B6MS2GOTOBO1 |
Description | 3D MAGNETIC SENSOR 2GO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE493D-W2B6 - Magnetic, Linear, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer Infineon Technologies | Voltage - Supply 2.8V ~ 3.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TLE493D-W2B6 |
Sensor Type Magnetic, Linear, Rotary Position | Base Product Number |
Sensing Range ±160mT ~ ±230mT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,73000 Kč | 772,73 Kč |
| Unit Price without VAT: | 772,73000 Kč |
|---|---|
| Unit Price with VAT: | 935,00330 Kč |


