


TLE4922XINFHALA1 | |
|---|---|
DigiKey Part Number | TLE4922XINFHALA1CT-ND - Cut Tape (CT) TLE4922XINFHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4922XINFHALA1 |
Description | SENSOR HALL ANALOG SSO4-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4922XINFHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±400mT | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 8mA | |
Resolution | - | |
Bandwidth | 8kHz | |
Operating Temperature | -40°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | PG-SSO-4-1 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, SSO-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 5 | 28,88000 Kč | 144,40 Kč |
| 10 | 27,49100 Kč | 274,91 Kč |
| 25 | 25,83240 Kč | 645,81 Kč |
| 50 | 24,69580 Kč | 1 234,79 Kč |
| 100 | 23,66020 Kč | 2 366,02 Kč |
| 500 | 21,57626 Kč | 10 788,13 Kč |
| 1 000 | 20,80056 Kč | 20 800,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,06013 Kč | 40 120,26 Kč |
| 4 000 | 19,40905 Kč | 77 636,20 Kč |
| 6 000 | 19,05348 Kč | 114 320,88 Kč |
| 10 000 | 18,63039 Kč | 186 303,90 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |




