


TLE4276DVATMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4276DVATMA2TR-ND - Tape & Reel (TR) 448-TLE4276DVATMA2CT-ND - Cut Tape (CT) 448-TLE4276DVATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4276DVATMA2 |
Description | IC REG LIN POS ADJ 400MA TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4276DVATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 31,84900 Kč | 318,49 Kč |
| 25 | 29,02360 Kč | 725,59 Kč |
| 100 | 25,91890 Kč | 2 591,89 Kč |
| 250 | 24,43736 Kč | 6 109,34 Kč |
| 500 | 23,54442 Kč | 11 772,21 Kč |
| 1 000 | 22,80978 Kč | 22 809,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,03396 Kč | 55 084,90 Kč |
| 5 000 | 21,56644 Kč | 107 832,20 Kč |
| 7 500 | 21,33229 Kč | 159 992,18 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |


