

TLE4274GV50ATMA2 | |
---|---|
DigiKey Part Number | 448-TLE4274GV50ATMA2TR-ND - Tape & Reel (TR) 448-TLE4274GV50ATMA2CT-ND - Cut Tape (CT) 448-TLE4274GV50ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4274GV50ATMA2 |
Description | IC REG LIN 5V 400MA PG-TO263-3-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4274GV50ATMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | PG-TO263-3-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,45000 Kč | 41,45 Kč |
10 | 30,51600 Kč | 305,16 Kč |
25 | 27,78720 Kč | 694,68 Kč |
100 | 24,80230 Kč | 2 480,23 Kč |
250 | 23,37708 Kč | 5 844,27 Kč |
500 | 22,51848 Kč | 11 259,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 21,81151 Kč | 21 811,51 Kč |
2 000 | 21,22983 Kč | 42 459,66 Kč |
3 000 | 20,93839 Kč | 62 815,17 Kč |
5 000 | 20,61553 Kč | 103 077,65 Kč |
7 000 | 20,42679 Kč | 142 987,53 Kč |
10 000 | 20,24534 Kč | 202 453,40 Kč |
Unit Price without VAT: | 41,45000 Kč |
---|---|
Unit Price with VAT: | 50,15450 Kč |