TLE42644GHTSA3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 13 828
Unit Price: 30,66000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42644GHTSA3

DigiKey Part Number
TLE42644GHTSA3TR-ND - Tape & Reel (TR)
TLE42644GHTSA3CT-ND - Cut Tape (CT)
TLE42644GHTSA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42644GHTSA3
Description
IC REG LIN 5V 100MA PG-SOT223-4
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
4 mA
Series
PSRR
68dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
PG-SOT223-4
Voltage Dropout (Max)
0.5V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8664CST50T3Gonsemi13 828NCV8664CST50T3GOSCT-ND30,66000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,54221 Kč19 542,21 Kč
2 00018,99406 Kč37 988,12 Kč
3 00018,71965 Kč56 158,95 Kč
5 00018,41562 Kč92 078,10 Kč
7 00018,23787 Kč127 665,09 Kč
10 00018,06706 Kč180 670,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,54221 Kč
Unit Price with VAT:23,64607 Kč