

TLE4253GSXUMA4 | |
---|---|
DigiKey Part Number | 448-TLE4253GSXUMA4TR-ND - Tape & Reel (TR) 448-TLE4253GSXUMA4CT-ND - Cut Tape (CT) 448-TLE4253GSXUMA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4253GSXUMA4 |
Description | IC REG LINEAR POS ADJ 8DSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4253GSXUMA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,04000 Kč | 31,04 Kč |
10 | 22,64200 Kč | 226,42 Kč |
25 | 20,54680 Kč | 513,67 Kč |
100 | 18,24290 Kč | 1 824,29 Kč |
250 | 17,14308 Kč | 4 285,77 Kč |
500 | 16,48028 Kč | 8 240,14 Kč |
1 000 | 15,93453 Kč | 15 934,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 15,35829 Kč | 38 395,72 Kč |
5 000 | 15,01093 Kč | 75 054,65 Kč |
7 500 | 14,83710 Kč | 111 278,25 Kč |
12 500 | 14,64447 Kč | 183 055,88 Kč |
Unit Price without VAT: | 31,04000 Kč |
---|---|
Unit Price with VAT: | 37,55840 Kč |