


TLE4252DATMA1 | |
|---|---|
DigiKey Part Number | TLE4252DATMA1TR-ND - Tape & Reel (TR) TLE4252DATMA1CT-ND - Cut Tape (CT) TLE4252DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4252DATMA1 |
Description | IC REG LIN POS ADJ PG-TO252-5-11 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4252DATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 25,19760 Kč | 629,94 Kč |
| 100 | 22,40700 Kč | 2 240,70 Kč |
| 250 | 21,07696 Kč | 5 269,24 Kč |
| 500 | 20,27566 Kč | 10 137,83 Kč |
| 1 000 | 19,61591 Kč | 19 615,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,91962 Kč | 47 299,05 Kč |
| 5 000 | 18,49978 Kč | 92 498,90 Kč |
| 7 500 | 18,28965 Kč | 137 172,38 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



