

TLE4251DATMA1 | |
---|---|
DigiKey Part Number | TLE4251DATMA1TR-ND - Tape & Reel (TR) TLE4251DATMA1CT-ND - Cut Tape (CT) TLE4251DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4251DATMA1 |
Description | IC REG LIN POS ADJ 400MA TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4251DATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.52V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-11 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,83000 Kč | 40,83 Kč |
10 | 30,12000 Kč | 301,20 Kč |
25 | 27,42880 Kč | 685,72 Kč |
100 | 24,47320 Kč | 2 447,32 Kč |
250 | 23,06380 Kč | 5 765,95 Kč |
500 | 22,21478 Kč | 11 107,39 Kč |
1 000 | 21,51572 Kč | 21 515,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 20,77759 Kč | 51 943,97 Kč |
5 000 | 20,33295 Kč | 101 664,75 Kč |
7 500 | 20,11014 Kč | 150 826,05 Kč |
Unit Price without VAT: | 40,83000 Kč |
---|---|
Unit Price with VAT: | 49,40430 Kč |