
TLD55421QVXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD55421QVXUMA1TR-ND - Tape & Reel (TR) 448-TLD55421QVXUMA1CT-ND - Cut Tape (CT) 448-TLD55421QVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD55421QVXUMA1 |
Description | IC LED DRVR CTRL PWM 90MA 48VQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 90mA PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLD55421QVXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | 2V ~ 55V | |
Current - Output / Channel | 90mA | |
Frequency | 200kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 25 | 40,91240 Kč | 1 022,81 Kč |
| 100 | 36,75070 Kč | 3 675,07 Kč |
| 250 | 34,76680 Kč | 8 691,70 Kč |
| 500 | 33,56992 Kč | 16 784,96 Kč |
| 1 000 | 32,58491 Kč | 32 584,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,54513 Kč | 78 862,82 Kč |
| 5 000 | 30,91863 Kč | 154 593,15 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |











