TLD5501-2 LITIX™ 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD55012ADBPREREFTOBO1

DigiKey Part Number
448-TLD55012ADBPREREFTOBO1-ND
Manufacturer
Manufacturer Product Number
TLD55012ADBPREREFTOBO1
Description
EVAL BOARD FOR TLD5501-2
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
TLD5501-2 LITIX™ 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Current - Output / Channel
12A, 12A
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
0V ~ 5V
Features
Dimmable
Voltage - Input
8V ~ 26V
Contents
Board(s)
Utilized IC / Part
TLD5501-2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 299,40000 Kč6 299,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6 299,40000 Kč
Unit Price with VAT:7 622,27400 Kč