
TLD23313EPXUMA1 | |
|---|---|
DigiKey Part Number | TLD23313EPXUMA1TR-ND - Tape & Reel (TR) TLD23313EPXUMA1CT-ND - Cut Tape (CT) TLD23313EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD23313EPXUMA1 |
Description | IC LED DRVR LIN PWM 60MA 14TSDSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 60mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD23313EPXUMA1 Models |
Category | Voltage - Output 40V |
Manufacturer Infineon Technologies | Current - Output / Channel 60mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 14-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 5.5V | Supplier Device Package PG-TSDSO-14 |
Voltage - Supply (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,15960 Kč | 428,99 Kč |
| 100 | 15,17530 Kč | 1 517,53 Kč |
| 250 | 14,22824 Kč | 3 557,06 Kč |
| 500 | 13,65752 Kč | 6 828,76 Kč |
| 1 000 | 13,39693 Kč | 13 396,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,60692 Kč | 37 820,76 Kč |
| 6 000 | 12,32289 Kč | 73 937,34 Kč |
| 9 000 | 12,18061 Kč | 109 625,49 Kč |
| 15 000 | 12,02301 Kč | 180 345,15 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


