
TLD1120ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1120ELXUMA1TR-ND - Tape & Reel (TR) TLD1120ELXUMA1CT-ND - Cut Tape (CT) TLD1120ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1120ELXUMA1 |
Description | IC LED DRVR LINEAR 360MA 14SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 360mA PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLD1120ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 360mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 13,32500 Kč | 133,25 Kč |
| 25 | 12,01520 Kč | 300,38 Kč |
| 100 | 10,55870 Kč | 1 055,87 Kč |
| 250 | 9,86404 Kč | 2 466,01 Kč |
| 500 | 9,44598 Kč | 4 722,99 Kč |
| 1 000 | 9,10160 Kč | 9 101,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,73819 Kč | 21 845,47 Kč |
| 5 000 | 8,51923 Kč | 42 596,15 Kč |
| 7 500 | 8,40953 Kč | 63 071,47 Kč |
| 12 500 | 8,28802 Kč | 103 600,25 Kč |
| 17 500 | 8,21701 Kč | 143 797,67 Kč |
| 25 000 | 8,14869 Kč | 203 717,25 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


