
TDA386410000AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA386410000AUMA1TR-ND - Tape & Reel (TR) 448-TDA386410000AUMA1CT-ND - Cut Tape (CT) 448-TDA386410000AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA386410000AUMA1 |
Description | IFX POL |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 40A 36-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA386410000AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V, 4.5V | |
Voltage - Input (Max) | 5.5V, 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.04V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-36-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 74,27000 Kč | 742,70 Kč |
| 25 | 68,39480 Kč | 1 709,87 Kč |
| 100 | 61,95250 Kč | 6 195,25 Kč |
| 250 | 58,87924 Kč | 14 719,81 Kč |
| 500 | 57,02678 Kč | 28 513,39 Kč |
| 1 000 | 55,50191 Kč | 55 501,91 Kč |
| 2 500 | 53,89271 Kč | 134 731,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 52,92277 Kč | 264 613,85 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |


