TDA386400000AUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 2,32685 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 4,34000 Kč
Datasheet
Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 40A 36-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA386400000AUMA1

DigiKey Part Number
448-TDA386400000AUMA1TR-ND - Tape & Reel (TR)
448-TDA386400000AUMA1CT-ND - Cut Tape (CT)
448-TDA386400000AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA386400000AUMA1
Description
IC REG BUCK PROG 40A IQFN-36
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 40A 36-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TDA386400000AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.04V
Current - Output
Frequency - Switching
400kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-IQFN-36-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
1081,74500 Kč817,45 Kč
2575,34920 Kč1 883,73 Kč
10068,32330 Kč6 832,33 Kč
25065,21812 Kč16 304,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00058,47683 Kč292 384,15 Kč
Manufacturers Standard Package
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč