TriCore™ AURIX™ Microcontroller IC 32-Bit 10-Core 300MHz 16MB (16M x 8) FLASH PG-LFBGA-516-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC399XX256F300SBDKXUMA2

DigiKey Part Number
448-TC399XX256F300SBDKXUMA2TR-ND - Tape & Reel (TR)
448-TC399XX256F300SBDKXUMA2CT-ND - Cut Tape (CT)
448-TC399XX256F300SBDKXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC399XX256F300SBDKXUMA2
Description
IC MCU 32BIT 16MB FLASH 516LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 10-Core 300MHz 16MB (16M x 8) FLASH PG-LFBGA-516-10
Datasheet
 Datasheet
EDA/CAD Models
TC399XX256F300SBDKXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
TriCore™
Core Size
32-Bit 10-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, LVDS, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1M x 8
RAM Size
2.47M x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-516-10
Package / Case
516-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 892,34000 Kč1 892,34 Kč
101 578,31500 Kč15 783,15 Kč
251 499,91240 Kč37 497,81 Kč
1001 486,85160 Kč148 685,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 347,96158 Kč673 980,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 892,34000 Kč
Unit Price with VAT:2 289,73140 Kč