
TC377TX96F300SABKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC377TX96F300SABKXUMA1TR-ND - Tape & Reel (TR) 448-TC377TX96F300SABKXUMA1CT-ND - Cut Tape (CT) 448-TC377TX96F300SABKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC377TX96F300SABKXUMA1 |
Description | IC MCU 32BIT 6MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 6MB (6M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC377TX96F300SABKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 1.1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 741,92023 Kč | 741 920,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 061,66000 Kč | 1 061,66 Kč |
| 10 | 871,90000 Kč | 8 719,00 Kč |
| 25 | 824,50760 Kč | 20 612,69 Kč |
| 100 | 772,41350 Kč | 77 241,35 Kč |
| 250 | 747,58928 Kč | 186 897,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 093,58000 Kč | 1 093,58 Kč |
| 10 | 898,06300 Kč | 8 980,63 Kč |
| 25 | 849,24320 Kč | 21 231,08 Kč |
| 100 | 831,60900 Kč | 83 160,90 Kč |
| Unit Price without VAT: | 1 061,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 284,60860 Kč |

