TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-292-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC367DP64F300SAALXUMA1

DigiKey Part Number
448-TC367DP64F300SAALXUMA1TR-ND - Tape & Reel (TR)
448-TC367DP64F300SAALXUMA1CT-ND - Cut Tape (CT)
448-TC367DP64F300SAALXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC367DP64F300SAALXUMA1
Description
IC MCU 32BIT 4MB FLASH 292LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-292-11
Datasheet
 Datasheet
EDA/CAD Models
TC367DP64F300SAALXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Dual-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT
Peripherals
DMA, I2S, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
672K x 8
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-292-11
Package / Case
292-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1702,17000 Kč702,17 Kč
10568,79400 Kč5 687,94 Kč
25535,48240 Kč13 387,06 Kč
100508,94530 Kč50 894,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000462,25879 Kč462 258,79 Kč
Manufacturers Standard Package
Unit Price without VAT:702,17000 Kč
Unit Price with VAT:849,62570 Kč