


TC364DP64F300FAALXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC364DP64F300FAALXUMA1TR-ND - Tape & Reel (TR) 448-TC364DP64F300FAALXUMA1CT-ND - Cut Tape (CT) 448-TC364DP64F300FAALXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC364DP64F300FAALXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 300MHz 4MB (4M x 8) FLASH PG-TQFP-144-27 |
Datasheet | Datasheet |
EDA/CAD Models | TC364DP64F300FAALXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 672K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Core Processor TriCore™ | Mounting Type Surface Mount |
Core Size | Supplier Device Package PG-TQFP-144-27 |
Speed 300MHz | Package / Case 144-LQFP Exposed Pad |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | Base Product Number |
Peripherals DMA, I2S, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,29000 Kč | 780,29 Kč |
| 10 | 631,05300 Kč | 6 310,53 Kč |
| 25 | 593,76480 Kč | 14 844,12 Kč |
| 100 | 552,79750 Kč | 55 279,75 Kč |
| 250 | 533,26688 Kč | 133 316,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 511,81428 Kč | 511 814,28 Kč |
| Unit Price without VAT: | 780,29000 Kč |
|---|---|
| Unit Price with VAT: | 944,15090 Kč |

