
TC336LP32F300SAAKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC336LP32F300SAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC336LP32F300SAAKXUMA1CT-ND - Cut Tape (CT) 448-TC336LP32F300SAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC336LP32F300SAAKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 180LFBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH PG-LFBGA-180-1 |
Datasheet | Datasheet |
EDA/CAD Models | TC336LP32F300SAAKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | DMA, I2S, PWM, WDT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 248K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-180-1 | |
Package / Case | 180-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,61000 Kč | 577,61 Kč |
| 10 | 465,60500 Kč | 4 656,05 Kč |
| 25 | 437,63800 Kč | 10 940,95 Kč |
| 100 | 406,89230 Kč | 40 689,23 Kč |
| 250 | 392,23644 Kč | 98 059,11 Kč |
| 500 | 383,40554 Kč | 191 702,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 372,49729 Kč | 558 745,94 Kč |
| Unit Price without VAT: | 577,61000 Kč |
|---|---|
| Unit Price with VAT: | 698,90810 Kč |


