


TC333LP32F300FAAKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC333LP32F300FAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC333LP32F300FAAKXUMA1CT-ND - Cut Tape (CT) 448-TC333LP32F300FAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC333LP32F300FAAKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH PG-TQFP-100-23 |
Datasheet | Datasheet |
EDA/CAD Models | TC333LP32F300FAAKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 248K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor TriCore™ | Mounting Type Surface Mount |
Core Size | Supplier Device Package PG-TQFP-100-23 |
Speed 300MHz | Package / Case 100-TQFP Exposed Pad |
Connectivity DMA, I2S, PWM, WDT | Base Product Number |
Peripherals DMA, I2S, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,93000 Kč | 654,93 Kč |
| 10 | 526,84000 Kč | 5 268,40 Kč |
| 25 | 494,83040 Kč | 12 370,76 Kč |
| 100 | 459,63990 Kč | 45 963,99 Kč |
| 250 | 442,86880 Kč | 110 717,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 424,44223 Kč | 424 442,23 Kč |
| Unit Price without VAT: | 654,93000 Kč |
|---|---|
| Unit Price with VAT: | 792,46530 Kč |

