TriCore™ AURIX™ Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH PG-TQFP-80-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC322LP16F160FAAKXUMA1

DigiKey Part Number
448-TC322LP16F160FAAKXUMA1TR-ND - Tape & Reel (TR)
448-TC322LP16F160FAAKXUMA1CT-ND - Cut Tape (CT)
448-TC322LP16F160FAAKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC322LP16F160FAAKXUMA1
Description
IC MCU 32BIT 1MB FLASH 80TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH PG-TQFP-80-7
Datasheet
 Datasheet
EDA/CAD Models
TC322LP16F160FAAKXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
152K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
TriCore™
Mounting Type
Surface Mount
Core Size
Supplier Device Package
PG-TQFP-80-7
Speed
160MHz
Package / Case
80-TQFP Exposed Pad
Connectivity
DMA, I2S, PWM, WDT
Base Product Number
Peripherals
DMA, I2S, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1431,30000 Kč431,30 Kč
10342,28800 Kč3 422,88 Kč
25320,06000 Kč8 001,50 Kč
100295,62240 Kč29 562,24 Kč
250283,97444 Kč70 993,61 Kč
500276,95480 Kč138 477,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800267,08709 Kč480 756,76 Kč
Manufacturers Standard Package
Unit Price without VAT:431,30000 Kč
Unit Price with VAT:521,87300 Kč