
TC322LP16F160FAAKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC322LP16F160FAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC322LP16F160FAAKXUMA1CT-ND - Cut Tape (CT) 448-TC322LP16F160FAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC322LP16F160FAAKXUMA1 |
Description | IC MCU 32BIT 1MB FLASH 80TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH PG-TQFP-80-7 |
Datasheet | Datasheet |
EDA/CAD Models | TC322LP16F160FAAKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 152K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor TriCore™ | Mounting Type Surface Mount |
Core Size | Supplier Device Package PG-TQFP-80-7 |
Speed 160MHz | Package / Case 80-TQFP Exposed Pad |
Connectivity DMA, I2S, PWM, WDT | Base Product Number |
Peripherals DMA, I2S, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 10 | 342,28800 Kč | 3 422,88 Kč |
| 25 | 320,06000 Kč | 8 001,50 Kč |
| 100 | 295,62240 Kč | 29 562,24 Kč |
| 250 | 283,97444 Kč | 70 993,61 Kč |
| 500 | 276,95480 Kč | 138 477,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 267,08709 Kč | 480 756,76 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |


