
TC299TX128F300SBCKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC299TX128F300SBCKXUMA1TR-ND - Tape & Reel (TR) 448-TC299TX128F300SBCKXUMA1CT-ND - Cut Tape (CT) 448-TC299TX128F300SBCKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC299TX128F300SBCKXUMA1 |
Description | IC MCU 32BIT 8MB FLASH 516LFBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-516-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC299TX128F300SBCKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 263 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 384K x 8 | |
RAM Size | 2.75M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 84x12b, 10 x Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-516-5 | |
Package / Case | 516-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,14000 Kč | 1 394,14 Kč |
| 10 | 1 154,02400 Kč | 11 540,24 Kč |
| 25 | 1 094,04440 Kč | 27 351,11 Kč |
| 100 | 1 028,13040 Kč | 102 813,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 911,72812 Kč | 455 864,06 Kč |
| Unit Price without VAT: | 1 394,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 686,90940 Kč |


