
TC297TX128F300NBCKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC297TX128F300NBCKXUMA1TR-ND - Tape & Reel (TR) 448-TC297TX128F300NBCKXUMA1CT-ND - Cut Tape (CT) 448-TC297TX128F300NBCKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC297TX128F300NBCKXUMA1 |
Description | IC MCU 32BIT 8MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC297TX128F300NBCKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 263 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 2.7M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 84x12b, 10 x Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 379,15000 Kč | 1 379,15 Kč |
| 10 | 1 139,91800 Kč | 11 399,18 Kč |
| 25 | 1 080,20440 Kč | 27 005,11 Kč |
| 100 | 1 057,40050 Kč | 105 740,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 948,93742 Kč | 948 937,42 Kč |
| Unit Price without VAT: | 1 379,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,77150 Kč |


