SCR Module 1.8 kV 5970 A Single Chassis Mount TO-200AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR Module 1.8 kV 5970 A Single Chassis Mount TO-200AE
T3800N18TOFVTXPSA1

T3800N18TOFVTXPSA1

DigiKey Part Number
448-T3800N18TOFVTXPSA1-ND
Manufacturer
Manufacturer Product Number
T3800N18TOFVTXPSA1
Description
SCR MODULE 1.8KV 5970A TO-200AE
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 5970 A Single Chassis Mount TO-200AE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
250 mA
Packaging
Tray
Current - Non Rep. Surge 50, 60Hz (Itsm)
63000A @ 50Hz
Part Status
Active
Current - Hold (Ih) (Max)
300 mA
Structure
Single
Operating Temperature
135°C (TJ)
Number of SCRs, Diodes
1 SCR
Mounting Type
Chassis Mount
Voltage - Off State
1.8 kV
Package / Case
TO-200AE
Current - On State (It (AV)) (Max)
3800 A
Base Product Number
Current - On State (It (RMS)) (Max)
5970 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127 463,15000 Kč27 463,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27 463,15000 Kč
Unit Price with VAT:33 230,41150 Kč