
SPD15P10PGATMA1 | |
|---|---|
DigiKey Part Number | 448-SPD15P10PGATMA1TR-ND - Tape & Reel (TR) 448-SPD15P10PGATMA1CT-ND - Cut Tape (CT) 448-SPD15P10PGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD15P10PGATMA1 |
Description | MOSFET P-CH 100V 6.6A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3-311 |
Category | Vgs(th) (Max) @ Id 2.1V @ 1.54mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PG-TO252-3-311 |
Rds On (Max) @ Id, Vgs 240mOhm @ 10.6A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 36,64200 Kč | 366,42 Kč |
| 100 | 24,87210 Kč | 2 487,21 Kč |
| 500 | 19,82926 Kč | 9 914,63 Kč |
| 1 000 | 18,20779 Kč | 18 207,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,45353 Kč | 41 133,83 Kč |
| 5 000 | 15,36978 Kč | 76 848,90 Kč |
| 7 500 | 14,81798 Kč | 111 134,85 Kč |
| 12 500 | 14,19813 Kč | 177 476,62 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

