
SP4001101XTMA1 | |
|---|---|
DigiKey Part Number | 448-SP4001101XTMA1TR-ND - Tape & Reel (TR) 448-SP4001101XTMA1CT-ND - Cut Tape (CT) 448-SP4001101XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4001101XTMA1 |
Description | IC TPMS & INERTIA 24DSOSP |
Customer Reference | |
Detailed Description | Pressure Sensor |
Datasheet | Datasheet |
EDA/CAD Models | SP4001101XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Board Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,53000 Kč | 168,53 Kč |
| 10 | 130,53700 Kč | 1 305,37 Kč |
| 25 | 121,03280 Kč | 3 025,82 Kč |
| 100 | 110,60260 Kč | 11 060,26 Kč |
| 250 | 105,62956 Kč | 26 407,39 Kč |
| 500 | 102,63100 Kč | 51 315,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 98,41712 Kč | 177 150,82 Kč |
| Unit Price without VAT: | 168,53000 Kč |
|---|---|
| Unit Price with VAT: | 203,92130 Kč |


