
SLB9673AU20FW2610XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9673AU20FW2610XTMA1TR-ND - Tape & Reel (TR) 448-SLB9673AU20FW2610XTMA1CT-ND - Cut Tape (CT) 448-SLB9673AU20FW2610XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9673AU20FW2610XTMA1 |
Description | OPTIGA TPM I2C |
Customer Reference | |
Detailed Description | 32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SLB9673AU20FW2610XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 32-Bit | |
Program Memory Type | NVM (51kB) | |
Controller Series | OPTIGA™ TPM | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,67000 Kč | 109,67 Kč |
| 10 | 83,69500 Kč | 836,95 Kč |
| 25 | 77,19440 Kč | 1 929,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 58,33473 Kč | 291 673,65 Kč |
| Unit Price without VAT: | 109,67000 Kč |
|---|---|
| Unit Price with VAT: | 132,70070 Kč |


