
S80KS2563GABHV020 | |
|---|---|
DigiKey Part Number | 448-S80KS2563GABHV020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS2563GABHV020 |
Description | IC PSRAM 256MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2563GABHV020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 10 | 172,58300 Kč | 1 725,83 Kč |
| 25 | 167,32880 Kč | 4 183,22 Kč |
| 50 | 163,36020 Kč | 8 168,01 Kč |
| 100 | 159,41050 Kč | 15 941,05 Kč |
| 338 | 152,55109 Kč | 51 562,27 Kč |
| 676 | 148,71491 Kč | 100 531,28 Kč |
| 1 014 | 146,50019 Kč | 148 551,19 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |

