
S80KS2563GABHA020 | |
|---|---|
DigiKey Part Number | 448-S80KS2563GABHA020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS2563GABHA020 |
Description | IC PSRAM 256MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2563GABHA020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 183,50200 Kč | 1 835,02 Kč |
| 25 | 177,90360 Kč | 4 447,59 Kč |
| 50 | 173,67440 Kč | 8 683,72 Kč |
| 100 | 169,46650 Kč | 16 946,65 Kč |
| 338 | 162,16482 Kč | 54 811,71 Kč |
| 676 | 158,08294 Kč | 106 864,07 Kč |
| 1 014 | 155,72668 Kč | 157 906,85 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |


