Parametric Equivalent

S80KS2562GABHM020 | |
|---|---|
DigiKey Part Number | 448-S80KS2562GABHM020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS2562GABHM020 |
Description | IC PSRAM 256MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2562GABHM020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 209,89600 Kč | 2 098,96 Kč |
| 25 | 203,46240 Kč | 5 086,56 Kč |
| 50 | 198,60740 Kč | 9 930,37 Kč |
| 100 | 193,77580 Kč | 19 377,58 Kč |
| 338 | 185,40115 Kč | 62 665,59 Kč |
| 676 | 180,72444 Kč | 122 169,72 Kč |
| 1 014 | 178,02743 Kč | 180 519,81 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |


