
S80KS2562GABHB020 | |
|---|---|
DigiKey Part Number | 448-S80KS2562GABHB020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS2562GABHB020 |
Description | IC PSRAM 256MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2562GABHB020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 197,48600 Kč | 1 974,86 Kč |
| 25 | 191,45960 Kč | 4 786,49 Kč |
| 50 | 186,89480 Kč | 9 344,74 Kč |
| 100 | 182,35920 Kč | 18 235,92 Kč |
| 338 | 174,48716 Kč | 58 976,66 Kč |
| 676 | 170,09033 Kč | 114 981,06 Kč |
| 1 014 | 167,55348 Kč | 169 899,23 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |

